| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-12-0 |
| Outside Diameter: | .111 in, 2.82 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .085 in, 2.16 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 815467-000 |
| SKU: | RYC22759/43-12-0 |
22759/43-12-0
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 12 AWG wire. Featuring a durable black jacket, it is designed for reliable performance in various applications. The conductor is made of silver-coated copper, ensuring efficient conductivity, while the insulation is crafted from modified radiation cross-linked ETFE polymer for enhanced safety. With a rated voltage of 600V and an operating temperature range of -65 to 200 °C, this wire is suitable for both indoor and outdoor use. Its 37 strands and single conductor design provide flexibility and ease of installation. Measuring .111 inches in outside diameter, it is compatible with standard connectors. Whether for hookup or equipment wiring, trust in the quality of this wire to deliver consistent and dependable results.

