| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-12-2 |
| Outside Diameter: | .111 in, 2.82 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .085 in, 2.16 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 174375-000 |
| SKU: | RYC22759/43-12-2 |
22759/43-12-2
Specifications
Detailed Description
Enhance your electrical connections with our meticulously crafted 12 AWG wire, designed for optimal performance in varied applications. Featuring a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and durability. With a rated voltage of 600 V and an operating temperature range of -65 to 200°C, it's suitable for both high-power and extreme environment settings. The red jacket color not only adds a visual distinction but also signifies its quality and compliance. With 37 strands and a precise construction, this wire guarantees flexibility and ease of installation. Trust in its .111-inch outside diameter and impeccable craftsmanship for seamless integration into your projects. Ideal for hookup and equipment applications, this wire is a versatile solution for your wiring needs. Upgrade to our premium wire today and experience the difference in performance and reliability.

