| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-12-5 |
| Outside Diameter: | .111 in, 2.82 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .085 in, 2.16 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .003 in |
| Part Aliases: | 335433-000 |
| SKU: | RYC22759/43-12-5 |
22759/43-12-5
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 12 AWG wire, designed for optimal conductivity and durability. The silver-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation guarantees reliability in extreme conditions. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is suitable for a wide range of applications. Its green jacket color adds visibility and organization to your setup, and with 37 strands and a conductor outside diameter of 2.16 mm, it offers flexibility and ease of installation. Trust in this Wire, Cable & Assemblies category essential for your hookup and equipment needs. Upgrade to premium quality with every connection.

