| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-16-0 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 645694-000 |
| SKU: | RYC22759/43-16-0 |
22759/43-16-0
Specifications
Detailed Description
Harness the power of high-performance connectivity with our 16 AWG black wire. Engineered for excellence, this wire boasts a robust construction featuring a single conductor made of silver-coated copper. Its insulation, crafted from modified radiation cross-linked ETFE polymer, ensures durability and longevity even in challenging environments. With a rated voltage of 600V and an impressive operating temperature range from -65 to 200°C, this wire is a reliable choice for various applications. The 19 strands within offer flexibility and ease of use, while the slender .053-inch conductor outside diameter makes it suitable for intricate installations. Whether for hookup or equipment purposes, trust in the quality and efficiency of this essential wire.

