| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-16-6 |
| Outside Diameter: | .077 in, 1.96 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .003 in |
| Part Aliases: | 354909-000 |
| SKU: | RYC22759/43-16-6 |
22759/43-16-6
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 16 AWG wire, designed for optimal performance in various applications. Featuring a durable blue jacket and a single 1.31 mm² conductor with 19 strands, this wire ensures reliable conductivity. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it is suitable for both low and high-power environments. The insulation thickness of .003 inches provides added protection, while the .077-inch outside diameter facilitates easy installation. Trust in our Hookup & Equipment Wire for efficient and safe wiring solutions.

