| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-2-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 2 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 224158-000 |
| SKU: | RYC22759/43-2-9 |
22759/43-2-9
| Heilind Number: | RYC22759/43-2-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/43-2-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our 2 AWG Hookup & Equipment Wire, meticulously crafted for high-voltage applications. Featuring a durable Silver-Coated Copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures reliable conductivity and protection against extreme temperatures ranging from -65 to 200 °C. Its white jacket adds a sleek finish, perfect for both practical and aesthetic purposes. Trust in the quality and efficiency of this essential component for your industrial or residential wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

