| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-20-0 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 670536-000 |
| SKU: | RYC22759/43-20-0 |
22759/43-20-0
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 20 AWG wire. Featuring a durable black jacket and dependable silver-coated copper conductor, it ensures reliable performance even in demanding environments. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection with a wide operating temperature range from -65 to 200 °C. With 19 strands and a single conductor, it provides flexibility and ease of use. Measuring just .05 inches in diameter, it's suitable for various applications in the hookup and equipment wire category. Upgrade your wiring setup with this premium solution.

