| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-20-4 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 957023-000 |
| SKU: | RYC22759/43-20-4 |
22759/43-20-4
Specifications
Detailed Description
Enhance your wiring projects with this 20 AWG hook-up wire, a reliable and efficient solution for various applications. Featuring a durable silver-coated copper conductor and robust insulation made of modified radiation cross-linked ETFE polymer, this wire ensures optimal performance even in challenging environments. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, it guarantees safety and reliability. The yellow jacket color not only adds visibility but also signifies quality. With 19 strands and a precise outside diameter of 1.27mm, this wire offers flexibility and ease of use. Trust in its quality for all your wiring needs.

