| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-22-0 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .003 in |
| Part Aliases: | 470135-000 |
| SKU: | RYC22759/43-22-0 |
22759/43-22-0
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 22 AWG wire, perfect for various applications. Featuring a durable jacket in sleek black, this wire is not only aesthetically pleasing but also rated for a voltage of up to 600V, ensuring reliable performance. The silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation guarantee efficient power transmission and durability, even in extreme temperatures ranging from -65 to 200°C. With 19 strands and a conductor thickness of .031 inches, this wire offers flexibility and ease of use. Trust in its quality for your hookup and equipment needs.

