| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-24-2 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 688675-000 |
| SKU: | RYC22759/43-24-2 |
22759/43-24-2
Specifications
Detailed Description
Enhance your electrical setups with this high-quality wire, designed for optimum performance. Featuring a 24 AWG silver-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire guarantees durability and reliability in even the most demanding environments. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, it's suitable for a wide range of applications. The red jacket color not only adds a pop of brightness but also helps with easy identification. Whether you're working on industrial equipment or intricate electronic projects, this wire, with its 19 strands and precise dimensions, ensures efficient connectivity. Trust in its quality for your hookup and equipment needs.

