| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-24-4 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 091637-000 |
| SKU: | RYC22759/43-24-4 |
22759/43-24-4
Specifications
Detailed Description
Enhance your wiring projects with this versatile 24 AWG hook-up wire in a vibrant yellow jacket. With a rated voltage of 600V, it offers reliable performance in various applications. The conductor is made of silver-coated copper for optimal conductivity, while the insulation is crafted from modified radiation cross-linked ETFE polymer, ensuring durability in harsh environments. Operating smoothly in temperatures ranging from -65 to 200°C, this wire is suitable for a wide range of projects. With 19 strands and an insulation thickness of 0.08mm, it provides flexibility and protection. The single conductor has an outside diameter of 0.55 - 0.63mm, making it easy to work with. Perfect for hookup and equipment installations, this wire guarantees quality and efficiency in every use.

