| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-26-0 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 517638-000 |
| SKU: | RYC22759/43-26-0 |
22759/43-26-0
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 26 AWG wire, designed for optimal performance and reliability. Featuring a durable black jacket and a single conductor made of silver-coated copper, it offers excellent conductivity and protection. The insulation is crafted from modified radiation cross-linked ETFE polymer, ensuring resilience in extreme temperatures ranging from -65 to 200 °C. With 19 strands and an outside diameter of .04 inches, this wire is versatile and easy to work with. Perfect for hookup and equipment applications, it's a must-have for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

