| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-26-2 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 627547-000 |
| SKU: | RYC22759/43-26-2 |
22759/43-26-2
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 26 AWG wire, boasting a durable construction for reliable performance. With a vibrant red jacket, it stands out for easy identification. The conductor is made of silver-coated copper, ensuring excellent conductivity, while the insulation features modified radiation cross-linked ETFE polymer for enhanced durability. Operating smoothly in temperatures ranging from -65 to 200 °C, this wire is suitable for a wide range of applications. With 19 strands and a single conductor, it offers flexibility and ease of use. The outside diameter of .04 inches (1.02 mm) and a conductor outside diameter of .019 - .02 inches (.48 - .5 mm) make it convenient for various setups. Perfect for hookup and equipment use, this wire is a reliable choice for your wiring needs.

