| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-4-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 4 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | EF6026-000 |
| SKU: | RYC22759/43-4-0 |
22759/43-4-0
Specifications
Detailed Description
Experience high-performance connectivity with this premium 4 AWG wire, designed for exceptional durability and reliable power transmission. Featuring a robust construction with silver-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures superior conductivity and protection against harsh environmental conditions. With a black jacket color and a rated voltage of 600 V, it is ideal for a wide range of applications in industrial and commercial settings. From power distribution to equipment wiring, this wire guarantees optimal performance, even in extreme temperatures ranging from -65 to 200 °C. Upgrade your setup with this top-quality hookup wire and enjoy seamless connectivity you can trust.

