| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-6-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 591199-000 |
| SKU: | RYC22759/43-6-6 |
22759/43-6-6
Specifications
Detailed Description
Elevate your electrical projects with our high-performance hookup wire, designed for seamless connectivity and durability in demanding applications. Featuring a sturdy 6 AWG silver-coated copper conductor and a tough modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable power transmission even in extreme conditions, with an operating temperature range of -65 to 200 °C. Its 600 V rating and vibrant blue jacket make it ideal for a wide range of industrial and commercial uses. Trust in the quality and performance of this essential wire for all your wiring needs.

