22759/43-8-2

Heilind Number:RYC22759/43-8-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/43-8-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/43-8-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/43-8-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:596971-000
SKU:RYC22759/43-8-2

Detailed Description

Enhance your electrical setup with our high-performance 8 AWG Hookup & Equipment Wire. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire boasts exceptional quality and longevity. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it ensures reliable performance even in demanding conditions. The vibrant red jacket not only provides easy identification but also adds a pop of color to your wiring setup. Trust in this wire for your next project, whether it's for industrial equipment, automotive applications, or any other wiring needs.