| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-12-0 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .085 - .087 in, 2.15 - 2.21 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | D07530-000 |
| SKU: | RYC22759/44-12-0 |
22759/44-12-0
Specifications
Detailed Description
Elevate your wiring projects with this premium 12 AWG hook-up wire, a reliable essential for various applications. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures optimal conductivity and durability. With a black jacket and a 600 V rating, this wire meets both functional and aesthetic needs. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's suitable for diverse environments. Its single conductor design, with an outside diameter of .103 in (2.62 mm), offers flexibility and ease of use. Trust in this high-quality wire for your electrical tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

