| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-12-2 |
| Wire Size: | 12 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .103 in, 2.62 mm |
| Number of Strands: | 37 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .087 in, 2.21 mm |
| Part Aliases: | CP6990-000 |
| SKU: | RYC22759/44-12-2 |
22759/44-12-2
| Heilind Number: | RYC22759/44-12-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/44-12-2 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior electrical performance with our meticulously crafted 12 AWG wire. Featuring a single conductor made of high-quality silver-coated copper, this wire ensures efficient conductivity. Its red jacket not only adds a pop of color but also provides durability and protection. Engineered with modified radiation cross-linked ETFE polymer insulation, it can withstand extreme temperatures ranging from -65 to 200 °C. With 37 strands carefully woven together, this wire guarantees flexibility without compromising on strength. Whether for hookup or equipment purposes, trust in the reliability of our wire for your electrical projects.

