| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-12-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | CF4366-000 |
| SKU: | RYC22759/44-12-5 |
22759/44-12-5
Specifications
Detailed Description
Elevate your electrical projects with our high-performance 12 AWG hookup wire, designed for superior conductivity and durability. Featuring a robust silver-coated copper conductor and a tough modified radiation cross-linked ETFE polymer insulation, this wire is built to withstand extreme temperatures ranging from -65 to 200 °C. The vibrant green jacket not only enhances visibility but also signifies compliance with safety standards. With a rated voltage of 600 V, this wire is perfect for a wide range of applications in industrial and commercial settings. Trust in the quality and reliability of our wire for all your connectivity needs.

