| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-14-9 |
| Wire Size: | 14 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .085 in, 2.16 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .067 in, 1.7 mm |
| Part Aliases: | 664253-000 |
| SKU: | RYC22759/44-14-9 |
22759/44-14-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 14 AWG wire, designed for exceptional performance in a variety of applications. Featuring a durable jacket in crisp white, it not only offers a sleek appearance but also boasts a robust construction for lasting reliability. The conductor is made of silver-coated copper, ensuring efficient conductivity, while the insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees safety and longevity. With an operating temperature range of -65 to 200 °C, this wire is suitable for both indoor and outdoor use. Its 19 strands and 600 V rating make it ideal for a range of hookup and equipment applications. The fine .067-inch conductor outside diameter and .005-inch insulation thickness provide flexibility and ease of installation. Elevate your wiring setup with this top-of-the-line wire, a must-have for any project requiring precision and durability.

