| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-16-2 |
| Wire Size: | 16 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .068 in, 1.73 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Part Aliases: | 727707-000 |
| SKU: | RYC22759/44-16-2 |
22759/44-16-2
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 16 AWG hook-up wire. Designed for durability and reliability, this wire features a silver-coated copper conductor with 19 strands for optimal conductivity. The modified radiation cross-linked ETFE polymer insulation ensures safety and protection, even in extreme temperatures ranging from -65 to 200 °C. Its red jacket color adds a pop of vibrancy while also indicating its 600V rating. With a slender outside diameter of 1.73mm (.068 in) and a single conductor configuration, this wire is perfect for applications requiring precision and efficiency. Trust in its quality for all your hookup and equipment wiring needs.

