| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-16-5 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 316567-000 |
| SKU: | RYC22759/44-16-5 |
22759/44-16-5
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 16 AWG hook-up wire, designed for precision and durability. Featuring a single conductor made of silver-coated copper with 19 strands, this wire ensures optimal conductivity. Its insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees reliability even in harsh environments, with an operating temperature range of -65 to 200 °C. The vibrant green jacket not only adds a pop of color but also provides protection and visibility. With a rated voltage of 600 V and a slim outside diameter of 1.73 mm, this wire is suitable for various applications in electronics, aerospace, and beyond. Trust in its quality construction and meet your wiring needs with ease.

