| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-16-8 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | 604839-000 |
| SKU: | RYC22759/44-16-8 |
22759/44-16-8
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 16 AWG hook-up wire. With a durable silver-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation, it ensures reliable conductivity in a wide temperature range from -65 to 200 °C. The single conductor design features 19 strands for flexibility, housed in a sleek gray jacket. Operating at a rated voltage of 600 V, this wire is perfect for various applications in electronics, telecommunications, and more. Upgrade to this quality wire for efficient and dependable connections every time.

