| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-18-0 |
| Outside Diameter: | .06 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 846629-000 |
| SKU: | RYC22759/44-18-0 |
22759/44-18-0
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 18 AWG wire. Featuring a durable black jacket, it offers reliable insulation for a variety of applications. The conductor, made of silver-coated copper, ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and durability. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for demanding environments. Its 19 strands and precise dimensions make it easy to work with, providing excellent connectivity. Ideal for hookup and equipment applications, this wire is a must-have for any electrical project.

