| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-18-9 |
| Outside Diameter: | .06 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 868505-000 |
| SKU: | RYC22759/44-18-9 |
22759/44-18-9
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 18 AWG wire. Featuring a durable construction with a white ETFE polymer jacket, it ensures reliable insulation and protection. The silver-coated copper conductor, consisting of 19 strands, guarantees efficient conductivity. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, this wire is suitable for a wide range of applications. Its precise dimensions, with an outside diameter of 1.52mm and insulation thickness of 0.13mm, make it easy to work with. Whether you're working on hookup or equipment installations, this wire is a versatile and essential component. Upgrade your wiring setup with this top-of-the-line product.

