| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-20-0 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | M22759/44-20-0 561923-000 |
| SKU: | RYC22759/44-20-0 |
22759/44-20-0
Specifications
Detailed Description
Experience high-performance connectivity with this meticulously crafted 20 AWG wire, a reliable essential for various applications. Boasting a robust construction, it features a single conductor made of silver-coated copper with 19 strands, ensuring optimal conductivity and durability. The insulation, crafted from Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection even in challenging environments, with an operating temperature range of -65 to 200 °C. Rest assured of its compliance with RoHS standards, guaranteeing its environmental friendliness. Suitable for use in diverse setups, this black-jacketed wire is rated for 600 V, making it a versatile choice for hookup and equipment installations. With a precise outside diameter of .05 inches (1.27 mm) and a conductor diameter of .039 inches (.99 mm), it facilitates seamless connections while maintaining efficient signal transmission. Trust in the quality and performance of this wire for all your connectivity needs.

