| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-20-2 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | M22759/44-20-2 799635-000 |
| SKU: | RYC22759/44-20-2 |
22759/44-20-2
Specifications
Detailed Description
Enhance your wiring projects with our high-performance 20 AWG wire, designed for durability and efficiency. Featuring a robust construction, this wire boasts a silver-coated copper conductor for optimal conductivity. Its modified radiation cross-linked ETFE polymer insulation ensures reliability even in harsh environments, with a wide operating temperature range of -65 to 200 °C. The red jacket color adds a vibrant touch, while the single conductor configuration with 19 strands guarantees flexibility and ease of use. With a rated voltage of 600 V, this wire is suitable for a variety of applications in the hookup and equipment industry. Measuring at .05 inches in outside diameter, it offers a compact yet sturdy solution for your wiring needs. Trust in the quality and performance of our wire to deliver consistent results in your projects.

