| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-20-4 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 648579-000 |
| SKU: | RYC22759/44-20-4 |
22759/44-20-4
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire, featuring a durable silver-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation. Its yellow jacket adds visibility and style while meeting industry standards for safety. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is ideal for a wide range of applications. The 19-strand construction ensures flexibility and ease of use, while the single conductor design simplifies installation. At just .05 inches in diameter, it's a compact yet reliable choice for hookup and equipment setups. Trust in this wire for efficient and dependable performance in any project.

