| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-20-5 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 919991-000 |
| SKU: | RYC22759/44-20-5 |
22759/44-20-5
Specifications
Detailed Description
Enhance your electrical connections with this high-performance green hookup wire. Crafted with precision, this wire features a 20 AWG silver-coated copper conductor, offering optimal conductivity and durability. The insulation, made from modified radiation cross-linked ETFE polymer, ensures reliable performance in a wide temperature range from -65 to 200 °C. With a rated voltage of 600 V, it's suitable for various applications. The wire's 19 strands and .05-inch outside diameter provide flexibility and ease of use. Trust in its quality for your next project.

