| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-20-6 |
| Wire Size: | 20 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Part Aliases: | 247837-000 |
| SKU: | RYC22759/44-20-6 |
22759/44-20-6
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 20 AWG hook-up wire. Designed for precision and durability, it boasts a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliable conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it's suitable for a wide range of applications. The blue jacket color adds a touch of organization, while the 19 strands within the conductor enhance flexibility. Measuring at 0.05 inches in outside diameter, this wire is easy to work with. Ideal for professionals and DIY enthusiasts alike, it's a must-have in any toolkit.

