22759/44-20-9

Heilind Number:RYC22759/44-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/44-20-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

22759/44-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/44-20-9
Outside Diameter:.05 in, 1.27 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in
Part Aliases:828183-000
SKU:RYC22759/44-20-9

Detailed Description

Enhance your electrical projects with this high-quality 20 AWG hook-up wire. Designed for superior performance, it features a single conductor made of silver-coated copper with 19 strands, ensuring reliable connectivity. The insulation is crafted from modified radiation cross-linked ETFE polymer, offering exceptional durability even in harsh environments. With a white jacket color and a maximum voltage rating of 600V, this wire is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 200°C, it guarantees efficiency and safety. The precise construction, with an outside diameter of 1.27mm and an insulation thickness of 0.005 inches, facilitates easy installation. Trust in this wire for your wiring needs, whether for industrial equipment or DIY projects.