| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-0 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 236891-000 |
| SKU: | RYC22759/44-22-0 |
22759/44-22-0
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 22 AWG wire, designed for maximum performance and durability. Featuring a sleek black jacket and RoHS compliance, it meets stringent environmental standards without compromising on functionality. The conductor, made of silver-coated copper, ensures reliable conductivity, while the insulation crafted from modified radiation cross-linked ETFE polymer guarantees safety and longevity. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Its 19 strands and precise construction provide excellent flexibility and ease of use, making it ideal for hookup and equipment installations. Upgrade your wiring solutions with this top-of-the-line Wire, Cable & Assemblies product.

