| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-2 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 547977-000 |
| SKU: | RYC22759/44-22-2 |
22759/44-22-2
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, featuring a durable red jacket for easy identification. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire ensures reliable performance even in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, it's suitable for a wide range of applications. The single conductor design, consisting of 19 strands, guarantees flexibility and easy installation. Measuring at .043 inches in outside diameter, this wire is perfect for hookup and equipment tasks, providing efficient and safe connectivity. Upgrade your wiring solutions with this premium-quality product.

