| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-3 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .13 mm |
| Part Aliases: | 023587-000 |
| SKU: | RYC22759/44-22-3 |
22759/44-22-3
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 22 AWG wire. Boasting a durable silver-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable performance even in challenging environments. The bright orange jacket not only adds visibility but also signifies its 600V rating, making it suitable for various applications. With an operating temperature range from -65 to 200°C, this wire offers versatility and resilience. Its 19 strands and precise construction guarantee efficient conductivity, while the .043-inch outside diameter facilitates easy installation. Whether for hookup or equipment use, this wire is a dependable choice for professionals and DIY enthusiasts alike. Elevate your projects with the assurance of quality and performance this wire provides.

