| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-4 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 688523-000 |
| SKU: | RYC22759/44-22-4 |
22759/44-22-4
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 22 AWG wire, featuring a durable jacket in striking yellow. Engineered for reliable performance, this wire boasts a 600V rating and is constructed with silver-coated copper conductors for optimal conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures durability in extreme temperatures ranging from -65 to 200°C. With 19 strands and precise dimensions, including an outside diameter of .043 inches, this wire is perfect for various applications in Hookup & Equipment installations. Trust in its quality for seamless connectivity.

