| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-5 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 678937-000 |
| SKU: | RYC22759/44-22-5 |
22759/44-22-5
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG Green Hookup Wire, designed for optimal performance in a variety of applications. With a durable construction featuring Silver-Coated Copper conductors and Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures reliable conductivity and protection. Its wide operating temperature range of -65 to 200 °C makes it suitable for use in both extreme heat and cold conditions. The 19 strands and insulation thickness of .005 in provide flexibility and durability, while the rated voltage of 600 V guarantees safe and efficient power transmission. Whether you're working on electronics, appliances, or machinery, this wire is a must-have for any professional or DIY enthusiast. Upgrade your setup today with this essential component.

