| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-8 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in |
| Part Aliases: | 404247-000 |
| SKU: | RYC22759/44-22-8 |
22759/44-22-8
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 22 AWG wire. Designed for reliable performance, it features a durable silver-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation. With a rated voltage of 600V and an impressive operating temperature range from -65 to 200°C, this wire is suitable for a wide range of applications. Its gray jacket color adds versatility, while the 19 strands ensure flexibility. Whether you're working on hookup or equipment projects, this wire is a dependable choice. Upgrade your wiring setup with ease.

