| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-9 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 440031-000 |
| SKU: | RYC22759/44-22-9 |
22759/44-22-9
Specifications
Detailed Description
Discover the ultimate in wiring excellence with our 22 AWG Hookup & Equipment Wire. This meticulously crafted wire boasts a sturdy 600V rating, ensuring reliable performance in a variety of applications. Its silver-coated copper conductor, encased in modified radiation cross-linked ETFE polymer insulation, guarantees exceptional durability and conductivity even in harsh environments. With an operating temperature range from -65 to 200°C, it's a versatile choice for both indoor and outdoor use. The 19-strand design and precise .031-inch conductor outside diameter offer optimal flexibility and ease of installation. Finished in a sleek white jacket, this wire not only delivers top-notch functionality but also adds a professional touch to your setups. Trust in its quality for all your wiring needs.

