| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-24-0 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 296773-000 |
| SKU: | RYC22759/44-24-0 |
22759/44-24-0
Specifications
Detailed Description
Enhance your electrical connections with our meticulously crafted 24 AWG black wire. Designed for optimal performance, it features a single conductor made of silver-coated copper, ensuring efficient conductivity. The insulation, composed of modified radiation cross-linked ETFE polymer, guarantees durability and protection in a wide temperature range from -65 to 200°C. With 19 strands and an outside diameter of .037 inches (.94 mm), this wire offers flexibility and ease of use. Trust in its quality for your hookup and equipment needs.

