| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-24-1 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 647619-000 |
| SKU: | RYC22759/44-24-1 |
22759/44-24-1
Specifications
Detailed Description
Elevate your electrical projects with our high-quality 24 AWG brown wire. Perfect for hookups and equipment, this wire boasts a durable construction with a single silver-coated copper conductor. The modified radiation cross-linked ETFE polymer insulation ensures reliable performance in temperatures ranging from -65 to 200°C. With 19 strands and a rated voltage of 600V, it offers exceptional conductivity and safety. The conductor's outside diameter of .022 to .025 inches and the overall diameter of .037 inches make it versatile for various applications. Trust in its quality for your wiring needs.

