| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-24-3 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Part Aliases: | 557601-000 |
| SKU: | RYC22759/44-24-3 |
22759/44-24-3
Specifications
Detailed Description
Explore the versatility of this high-performance wire, meticulously crafted for precision and reliability. With a durable 24 AWG silver-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures optimal conductivity and safety in various applications. The vibrant orange jacket not only enhances visibility but also signifies its 600V rated voltage capacity, making it ideal for demanding environments. Operating flawlessly in a wide temperature range from -65 to 200°C, this wire guarantees consistent performance under extreme conditions. Its 19 strands and single conductor configuration, with an outside diameter of .037 inches (.94 mm) and a conductor outside diameter ranging from .022 to .025 inches (.55 - .63 mm), provide flexibility and ease of use. Whether for hookup or equipment wiring, this wire is a reliable choice for professionals seeking quality and efficiency in their projects.

