| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-24-4 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 828253-000 |
| SKU: | RYC22759/44-24-4 |
22759/44-24-4
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 24 AWG wire. Featuring a durable jacket in a striking yellow hue, it offers both visual appeal and reliable insulation. The silver-coated copper conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity, even in extreme temperatures ranging from -65 to 200 °C. With 19 strands for flexibility and durability, this single-conductor wire is perfect for various applications in the hookup and equipment industry. Experience efficient and secure wiring with this essential component.

