| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-24-5 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | M22759/44-24-5 372063-000 |
| SKU: | RYC22759/44-24-5 |
22759/44-24-5
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire. Featuring a durable construction, it boasts a 24 AWG size and a vibrant green jacket for easy identification. With a rated voltage of 600V, it ensures reliable performance. The conductor is made of silver-coated copper, while the insulation is crafted from modified radiation cross-linked ETFE polymer, providing excellent protection. Operating smoothly in a wide temperature range from -65 to 200 °C, it's versatile for various applications. With 19 strands and an outside diameter of .037 inches, this wire guarantees efficient conductivity. Perfect for hookup and equipment tasks, it's a must-have in any toolkit.

