| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-24-7 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in |
| Part Aliases: | 315399-000 |
| SKU: | RYC22759/44-24-7 |
22759/44-24-7
Specifications
Detailed Description
Elevate your wiring projects with this 24 AWG hook-up wire, a must-have for reliable electrical connections. Featuring a durable construction with silver-coated copper conductors, it ensures optimal conductivity and longevity. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, with a wide operating temperature range from -65 to 200°C. Its violet jacket color adds a touch of vibrancy, while the 19 strands guarantee flexibility and easy handling. With a rated voltage of 600 V, this wire is suitable for a variety of applications. Upgrade your wiring arsenal with this high-quality, performance-driven essential.

