| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-26-0 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 740045-000 |
| SKU: | RYC22759/44-26-0 |
22759/44-26-0
| Heilind Number: | RYC22759/44-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/44-26-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 26 AWG wire. Featuring a durable black jacket and a conductor made of silver-coated copper, it ensures reliable performance. The insulation, crafted from Modified Radiation Cross-linked ETFE Polymer, offers excellent protection in a wide temperature range from -65 to 200 °C. With 19 strands and a rated voltage of 600 V, this wire is suitable for various applications. Its slender .032-inch outside diameter and single conductor design make it versatile for use in hookup and equipment setups.Upgrade your wiring projects with this dependable and efficient wire.

