| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-26-1 |
| Wire Size: | 26 AWG |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Part Aliases: | EG1155-000 |
| SKU: | RYC22759/44-26-1 |
22759/44-26-1
| Heilind Number: | RYC22759/44-26-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/44-26-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our 26 AWG hook-up wire, a reliable essential for various applications. Featuring a single conductor made of silver-coated copper and insulated with modified radiation cross-linked ETFE polymer, this wire offers exceptional durability and performance in temperatures ranging from -65 to 200°C. With a rated voltage of 600V, it ensures safe and efficient power transmission. The brown jacket color adds versatility, while the 19-strand construction guarantees flexibility and ease of use. Whether you're working on electronics, automotive, or aerospace projects, this wire is a must-have in your toolkit for seamless connectivity.

