22759/44-26-6

Heilind Number:RYC22759/44-26-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/44-26-6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/44-26-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/44-26-6
Wire Size:26 AWG
Jacket Color:Blue
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:A36286-000
SKU:RYC22759/44-26-6

Detailed Description

Discover unparalleled performance and reliability with our 26 AWG hookup wire. Featuring a durable jacket in a sleek blue hue, this wire is as visually appealing as it is functional. With a high-rated voltage of 600 V and operating temperature range of -65 to 200 °C, it's suitable for a wide range of applications. The conductor is made of silver-coated copper, ensuring excellent conductivity, while the insulation is crafted from modified radiation cross-linked ETFE polymer for maximum durability. Whether you're working on industrial equipment or intricate electronic circuits, this wire is a must-have for any project.