| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-28-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | D13352-000 |
| SKU: | RYC22759/44-28-0 |
22759/44-28-0
| Heilind Number: | RYC22759/44-28-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/44-28-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-performance 28 AWG wire, designed for durability and efficiency. Featuring a sleek black jacket and a robust construction of silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity even in extreme temperatures ranging from -65 to 200 °C. With a rated voltage of 600 V, it meets stringent safety standards for various applications. Trust in its quality for your hookup and equipment wire needs, as it delivers outstanding performance in any setting.

