22759/44-28-2

Heilind Number:RYC22759/44-28-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/44-28-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/44-28-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/44-28-2
Wire Size:28 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:E70634-000
SKU:RYC22759/44-28-2

Detailed Description

Enhance your electrical connections with this high-quality 28 AWG wire, designed for optimum performance in a variety of applications. Featuring a durable construction with silver-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire offers reliable conductivity and protection. Its red jacket color makes it easy to identify, while its 600V rated voltage and wide operating temperature range of -65 to 200°C ensure versatility and compliance with safety standards. Ideal for use in hookup and equipment setups, this wire guarantees efficiency and longevity in your projects.