| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-28-3 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Part Aliases: | EM6942-000 |
| SKU: | RYC22759/44-28-3 |
22759/44-28-3
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 28 AWG hookup wire, a reliable essential for a range of applications. Boasting a vibrant orange jacket, it not only stands out visually but also offers exceptional durability with a 600V rated voltage. The conductors are made of silver-coated copper, ensuring optimal conductivity, while the insulation crafted from modified radiation cross-linked ETFE polymer guarantees long-lasting performance even in extreme temperatures ranging from -65 to 200 °C. Whether you're working on industrial machinery, automotive systems, or electronic devices, this wire is a versatile and dependable choice for your needs.

